MPF-VB0-104-2P10-A00

EDAC
587-MPFVB01042P10A00
MPF-VB0-104-2P10-A00

Mfr.:

Description:
Headers & Wire Housings Magnetic female connector, Rectangular, 2.5mm pitch single row, Vertical orientation P.C.Tail, 4 positions, 5" Gold plating, Protruding contact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
6,17 € 61,70 €
5,84 € 146,00 €
5,69 € 284,50 €
5,41 € 649,20 €
4,84 € 1.161,60 €
4,55 € 2.730,00 €
3,98 € 4.298,40 €
3,78 € 9.525,60 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Headers & Wire Housings
RoHS:  
Magnetic Connector
4 Position
2.5 mm (0.098 in)
1 Row
Straight
Gold
MPF
- 25 C
+ 80 C
Bulk
Brand: EDAC
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.