B57-050-220-202

EDAC
587-B57-050-220-202
B57-050-220-202

Mfr.:

Description:
I/O Connectors 50P RECEPTACLE PRESSFIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 439,00 €
4,29 € 858,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
50 Position
2.16 mm
250 V
Gold
Through Hole
Press Fit
Vertical
B57
- 40 C
+ 105 C
Brand: EDAC
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Current Rating: 5 A
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Type: SCSI
Unit Weight: 18,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99