A60-113-331P4D2

EDAC
587-A60-113-331P4D2
A60-113-331P4D2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10P/8C MAGNETIC JACK W/ LED LATCH-DOWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
5,13 € 51,30 €
4,84 € 121,00 €
4,72 € 236,00 €
4,48 € 448,00 €
4,01 € 1.002,50 €
3,78 € 1.890,00 €
3,35 € 3.350,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Modular Connectors / Ethernet Connectors
RoHS: N
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
10P8C
Shielded
Right Angle
SMD/SMT
A60
Brand: EDAC
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.