A60-113-271N414

EDAC
587-A60-113-271N414
A60-113-271N414

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10P/8C MAGNETIC JACK W/ LED LATCH-UP 15u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 2.100,00 €
6,58 € 3.948,00 €
5,81 € 6.972,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
10P8C
Shielded
Right Angle
SMD/SMT
A60
Brand: EDAC
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 300
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A6x Series Magnetic Jack Connectors

EDAC A6x Series Magnetic Jack Connectors are integrated connectors that combine network magnetics with RJ45 modular jack connectors. A6x connectors combine connectivity with signal conditioning, electromagnetic interference suppression, and signal isolation. These parameters were previously performed by separate and discrete magnetic components mounted on the PCB board. Available as single or stacked multiport options A6x series magnetic jack connectors are used in data, telecom, networking, and home entertainment markets for applications such as servers, hubs, routers, printers, computers, set-top boxes, and digital TV’s.