904-036-225-002

EDAC
587-904-036-225-002
904-036-225-002

Mfr.:

Description:
I/O Connectors Mini SAS HD External R/A PrFt F, 36 Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,51 € 15,51 €
13,91 € 139,10 €
10,29 € 2.572,50 €
9,96 € 4.980,00 €
9,76 € 9.760,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Female
36 Position
0.75 mm
Gold
Through Hole
Press Fit
Right Angle
904
Brand: EDAC
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Subcategory: I/O Connectors
Type: Mini SAS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.

External & Internal Mini SAS HD Connectors

EDAC External and Internal Mini SAS HD Connectors comply with SAS 3.0 and include surface mount, press-fit right angle, and press-fit vertical versions. EDAC 904 series connectors are right-angle press-fit external connectors with 1x1 or 1x2 port configurations. EDAC 902 and 903 are press-fit internal connectors with 1x1, 1x2, or 1x4 port configurations. 900 and 901 are surface mount internal connectors with 1x1 or 1x2 port configurations and 85Ω or 100Ω impedance.