690P204-223-221

EDAC
587-690P204-223-221
690P204-223-221

Mfr.:

Description:
USB Connectors USB Type-B Au flash plating right angle PBT insulator blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,661 € 6,61 €
0,635 € 15,88 €
0,593 € 59,30 €
0,54 € 135,00 €
0,486 € 243,00 €
0,442 € 442,00 €
0,415 € 1.037,50 €
0,394 € 1.970,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Receptacle
USB 2.0
Solder
4 Contact
1 Port
1.5 A
30 V
Vertical
PCB Mount
Tray
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 690P
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040