690N208-624-021

EDAC
587-690N208-624-021
690N208-624-021

Mfr.:

Description:
USB Connectors Dual Stack USB Type-A 30 " Au plating right angle PBT insulator blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,627 € 1.567,50 €
0,598 € 2.990,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle
Solder
8 Contact
1 Port
1.5 A
30 V
Right Angle
PCB Mount
Tray
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 690N
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.