690B109-623-022

EDAC
587-690B109-623-022
690B109-623-022

Mfr.:

Description:
USB Connectors USB 30 Type-A 30 Au plating right angle PBT insulator blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,869 € 8,69 €
0,78 € 19,50 €
0,743 € 74,30 €
0,696 € 174,00 €
0,663 € 331,50 €
0,625 € 625,00 €
0,586 € 1.465,00 €
0,571 € 2.855,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle
USB 3.0
Solder
9 Contact
1 Port
1.8 A
30 V
Right Angle
PCB Mount
Tray
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Blue
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: 690B
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040