690A104-623-420

EDAC
587-690A104-623-420
690A104-623-420

Mfr.:

Description:
USB Connectors short body USB Type-A 30 " Au plating right anglePBT insulator wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,518 € 5,18 €
0,473 € 11,83 €
0,427 € 42,70 €
0,39 € 97,50 €
0,315 € 315,00 €
0,295 € 737,50 €
0,281 € 1.405,00 €
0,267 € 2.670,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle
USB 2.0
Solder
4 Contact
1 Port
1.5 A
30 V
Right Angle
PCB Mount
Tray
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: White
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: 690A
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.