685C0424350120E

EDAC
587-685C0424350120E
685C0424350120E

Mfr.:

Description:
Headers & Wire Housings Male connector 4 contacts 2A 10u'' gold plated Blk RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
8,93 € 89,30 €
8,41 € 210,25 €
8,20 € 410,00 €
7,98 € 798,00 €
7,12 € 1.780,00 €
6,69 € 3.345,00 €
6,11 € 6.110,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Spring-Loaded
4 Position
PCB Mount
Solder Pin
Gold
685
- 30 C
+ 85 C
Bulk
Brand: EDAC
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.