627-11W1222-2N2

EDAC
587-627-11W1222-2N2
627-11W1222-2N2

Mfr.:

Description:
D-Sub Mixed Contact Connectors Vertical Combo Dsub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 1.390,00 €
5,22 € 2.610,00 €
4,61 € 4.610,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: D-Sub Mixed Contact Connectors
11W1
11 Position
Threaded Insert
Vertical
Solder Tail
Brand: EDAC
Contact Material: Copper
Contact Plating: Gold
Current Rating: 20 A
Filtered: Unfiltered
Gender: Male
Insulation: Insulated
Insulation Material: Thermoplastic Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.