516-020-500-152

EDAC
587-516-020-500-152
516-020-500-152

Mfr.:

Description:
Rack & Panel Connectors Rack & Panel Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,69 € 942,25 €
37,68 € 3.768,00 €
37,60 € 9.400,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
20 Position
Panel
Wire Hole
Diallyl Phthalate (DAP)
Copper Alloy
Gold
516
Brand: EDAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8.5 A
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 25
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99

Rack & Panel Connectors

EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.