14L-609-210-AA2

EDAC
587-14L-609-210-AA2
14L-609-210-AA2

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,273 € 2,73 €
0,24 € 6,00 €
0,212 € 21,20 €
0,191 € 47,75 €
0,156 € 156,00 €
0,145 € 435,00 €
0,139 € 695,00 €
0,132 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Socket
9 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Gold
14L
Wire-to-Board
22 AWG to 18 AWG
- 25 C
+ 105 C
Bulk
Brand: EDAC
Contact Material: Phosphor Bronze
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

14L Series 3.96mm Inline Wire-to-Board Connectors

EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors feature a 3.96mm pitch, 7A current rating, and an operating temperature range of -25°C to +105°C. The insulator material has a UL 94V-0 flammability rating and top- or side-entry configurations. 14L series connectors accept 22AWG to 18AWG wires and offer a 1500VAC dielectric withstanding voltage, 1000MΩ insulation resistance, and 10mΩ maximum contact resistance. EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors are for use with PCB boards of 1.6mm nominal thicknesses.