14L-606-416-AA1

EDAC
587-14L-606-416-AA1
14L-606-416-AA1

Mfr.:

Description:
Headers & Wire Housings 14L Series (.156"(3.96mm) contact spacing) Inline side entry pin header with 6 Tin plated contacts in a single row

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,384 € 3,84 €
0,352 € 8,80 €
0,317 € 31,70 €
0,29 € 72,50 €
0,24 € 240,00 €
0,224 € 672,00 €
0,214 € 1.070,00 €
0,204 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
6 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
8 mm (0.315 in)
3.8 mm (0.15 in)
14L
Wire-to-Board
- 25 C
+ 105 C
Bulk
Brand: EDAC
Contact Material: Brass
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

14L Series 3.96mm Inline Wire-to-Board Connectors

EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors feature a 3.96mm pitch, 7A current rating, and an operating temperature range of -25°C to +105°C. The insulator material has a UL 94V-0 flammability rating and top- or side-entry configurations. 14L series connectors accept 22AWG to 18AWG wires and offer a 1500VAC dielectric withstanding voltage, 1000MΩ insulation resistance, and 10mΩ maximum contact resistance. EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors are for use with PCB boards of 1.6mm nominal thicknesses.

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.