14K-510-415-AA1

EDAC
587-14K-510-415-AA1
14K-510-415-AA1

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,282 € 2,82 €
0,249 € 6,23 €
0,216 € 21,60 €
0,192 € 48,00 €
0,159 € 159,00 €
0,149 € 447,00 €
0,142 € 710,00 €
0,135 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Headers & Wire Housings
RoHS:  
Headers
10 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
14K
Wire-to-Board, Wire-to-Wire
30 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
Brand: EDAC
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

14K Inline Connectors

EDAC 14K Inline Connectors include wire-to-wire and wire-to-board connectors that offer a robust connection in a compact design. These connectors support a 2.50mm pitch and accommodate 30AWG to 22AWG wires, offering design flexibility and efficiency. 14K connectors are designed for durability and ruggedized to ensure continuous signal and power integrity and feature contact kinks and optional PCB stabilizers, promoting enhanced mechanical stability and reliable connectivity. Ideal for demanding applications, these connectors offer a suitable solution for dependable wire-to-board and wire-to-wire connections. EDAC 14K Inline Connectors are made for consumer electronics, telecommunications, industrial automation, aerospace, and medical devices.