103-005-251-200

EDAC
587-103-005-251-200
103-005-251-200

Mfr.:

Description:
Standard Card Edge Connectors Contact on strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,59 € 35,90 €
3,40 € 85,00 €
3,16 € 316,00 €
2,76 € 690,00 €
2,68 € 1.340,00 €
2,29 € 2.290,00 €
2,13 € 5.325,00 €
2,05 € 10.250,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Standard Card Edge Connectors
Contacts
5 Position
5.08 mm
1.57 mm
Through Hole
Horizontal
Gold
Brand: EDAC
Contact Material: Copper Alloy
Current Rating: 10 A
Number of Rows: 2 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.