100-290-208

EDAC
587-100-290-208
100-290-208

Mfr.:

Description:
Standard Card Edge Connectors PLT CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,364 € 3,64 €
0,333 € 8,33 €
0,30 € 30,00 €
0,274 € 68,50 €
0,20 € 200,00 €
0,192 € 576,00 €
0,185 € 925,00 €

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Standard Card Edge Connectors
RoHS:  
100
Brand: EDAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1000
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.