ZTB1000MJ

ECS
520-ZTB1000MJ
ZTB1000MJ

Mfr.:

Description:
Resonators ZTB CER RES 1MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Resonators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 MHz
Through Hole
0.5 %
+ 80 C
- 20 C
ZTB
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6 mm
Length: 3.5 mm
Load Capacitance: 100 pF
Product Type: Resonators
Factory Pack Quantity: 400
Subcategory: Resonators
Type: Ceramic Resonator
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99