ECXV-L37C2M-1000.000

ECS
520-ECXVL37C2M1000
ECXV-L37C2M-1000.000

Mfr.:

Description:
VCXO Oscillators 1000.000MHz 3.3V 25ppm-20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
5,79 € 57,90 €
5,39 € 107,80 €
5,34 € 267,00 €
5,24 € 524,00 €
5,13 € 1.026,00 €
5,04 € 2.520,00 €
4,99 € 4.990,00 €
4,95 € 9.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
1 GHz
25 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 20 C
+ 70 C
7 mm
1.7 mm
5 mm
ECXV-L
Tray
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 28 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99