ECXV-L35C2N-250.000

ECS
520-ECXVL35C2N250
ECXV-L35C2N-250.000

Mfr.:

Description:
VCXO Oscillators 250.000MHz 3.3V 25ppm-40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,78 € 37,80 €
3,69 € 73,80 €
3,42 € 171,00 €
3,36 € 336,00 €
3,26 € 652,00 €
3,16 € 1.580,00 €
3,11 € 3.110,00 €
3,08 € 6.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
250 MHz
25 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 40 C
+ 85 C
5 mm
1.3 mm
3.2 mm
ECXV-L
Bulk
Brand: ECS
Current Rating: 20 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99