ECXV-L35C2M-877.714285

ECS
520-ECXVL35C2M877.71
ECXV-L35C2M-877.714285

Mfr.:

Description:
VCXO Oscillators 877.714285MHz 3.3V 25ppm-20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 6,59 €
5,44 € 54,40 €
5,03 € 100,60 €
4,99 € 249,50 €
4,89 € 489,00 €
4,79 € 958,00 €
4,70 € 2.350,00 €
4,66 € 4.660,00 €
4,64 € 9.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
877.714285 MHz
25 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 20 C
+ 70 C
5 mm
1.3 mm
3.2 mm
ECXV-L
Tray
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 28 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99