ECX2-LMV-7CN-100.000-TR

ECS
520-ECX2LMV7CN1000TR
ECX2-LMV-7CN-100.000-TR

Mfr.:

Description:
Standard Clock Oscillators 100.000 MHZ Low Jitter LVDS Oscillator 7 x 5 mm +/-25 ppm -40-+85C RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,12 € 4,12 €
3,59 € 35,90 €
3,39 € 84,75 €
3,25 € 162,50 €
3,11 € 311,00 €
3,07 € 767,50 €
Full Reel (Order in multiples of 500)
2,94 € 1.470,00 €
2,86 € 2.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
100 MHz
25 PPM
2.375 V
3.63 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.5 mm (0.059 in)
ECX2-LMV
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 24 mA
Factory Pack Quantity: 500
Subcategory: Oscillators
Tradename: MultiVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECX2-LMV SMD MultiVolt™ LVDS Crystal Oscillators

ECS ECX2-LMV SMD MultiVolt™ LVDS Crystal Oscillators are surface-mount LVDS oscillators with MultiVolt capability of 2.375V to 3.63V. ECS ECX2-LMV oscillators offer low in-class jitter of 50fs at 156.25MHz. Applications include networking and communications, optical transceivers, and more.