ECX-L37CN-300.000

ECS
520-ECXL37CN300.000
ECX-L37CN-300.000

Mfr.:

Description:
Standard Clock Oscillators 300.000MHz 3.3V 25ppm-40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
5,14 € 51,40 €
4,87 € 121,75 €
4,80 € 240,00 €
4,25 € 425,00 €
4,05 € 1.012,50 €
3,91 € 3.910,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.135 V
3.465 V
ECX-L
Cut Tape
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-L35CN LVDS Oscillators

ECS ECX-L35CN LVDS Oscillators are low-jitter, low-current crystal-controlled oscillators. ECS ECX-L35CN LVDS Oscillators offer a 10MHz to 1500MHz configurable frequency range and a 3.3V typical supply voltage. ECX0L35CN comes in a 5mm x 3.25mm footprint and operates over a -40°C to +85°C extended temperature range.