ECX-L23CM-80.000

ECS
520-ECX-L23CM-80.000
ECX-L23CM-80.000

Mfr.:

Description:
Standard Clock Oscillators 80MHz +2.5V LVDS Oscillator 3.2X2.5 mm 25 ppm -20-+70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 6,59 €
5,46 € 54,60 €
5,26 € 105,20 €
5,18 € 259,00 €
5,04 € 504,00 €
4,90 € 980,00 €
4,77 € 2.385,00 €
4,68 € 4.680,00 €
4,65 € 9.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
80 MHz
25 PPM
2.375 V
2.625 V
LVDS
SMD/SMT
- 20 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
ECX-L
Bulk
Brand: ECS
Current Rating: 16 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.