ECX-L22CM-32.768

ECS
520-ECX-L22CM-32.768
ECX-L22CM-32.768

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC XO 32.7680MHZ LVDS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,26 € 7,26 €
6,04 € 60,40 €
5,74 € 114,80 €
5,65 € 282,50 €
5,49 € 549,00 €
5,27 € 1.054,00 €
5,18 € 2.590,00 €
5,16 € 5.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
Standard Oscillators
32.768 MHz
25 PPM
2.375 V
2.625 V
LVDS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
ECX-L
Bulk
Brand: ECS
Current Rating: 16 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.