ECS-VXO-73-245.76-TR

ECS
520-ECSVXO7324576TR
ECS-VXO-73-245.76-TR

Mfr.:

Description:
VCXO Oscillators ECS-VXO-73,OSC VCXO 24.576 MHz CMOS SMD,Tri-State (Output Enable),3.3V +/-50ppm,-10C - 70C,20mA,-,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm),RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,79 € 1.790,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
VCXO
SMD-4
24.576 MHz
50 PPM
15 pF
3.3 V
4.75 V
CMOS
SMD/SMT
- 10 C
+ 70 C
7 mm
1.6 mm
5 mm
ECS-VXO-73/VXO-75
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 20 mA
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99