ECS-VC-TXO32-S3-33-100-BN-TR

ECS
520-VCTXO32S333100BN
ECS-VC-TXO32-S3-33-100-BN-TR

Mfr.:

Description:
TCXO Oscillators 10.000 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 - +85C 3.2x2.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742
Can Dispatch Immediately
On Order:
1.000
Expected 7/28/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,87 € 10,87 €
9,45 € 94,50 €
8,94 € 223,50 €
8,70 € 435,00 €
8,49 € 849,00 €
8,26 € 2.065,00 €
8,22 € 4.110,00 €
Full Reel (Order in multiples of 1000)
8,22 € 8.220,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
SMD-4
10 MHz
280 PPB
10 pF
3.135 V
3.465 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.9 mm
ECS-VC-TXO32-S3
Reel
Cut Tape
Brand: ECS
Current Rating: 3 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stratum 3 Clipped Sine Wave TCXO/VCTCXOs

ECS Stratum 3 Clipped Sine Wave TCXO/VCTCXO Oscillators (ECS-TXO32-S3/ECS-VC-TXO32-S3) are surface mount, drop-in complete timing circuits in a 3.2mm x 2.5mm x 0.9mm package. The ECS-TXO32-S3/ECS-VC-TXO32-S3 oscillators offer excellent frequency tolerance and temperature stability over a -40°C to +85°C temperature range while maintaining low jitter and phase noise performance. The components also feature a 9.6MHz to 50MHz frequency range with a ±1.0ppm tolerance.