ECS-TXO-5032-147.4-TR

ECS
520-TXO-5032-14.74T
ECS-TXO-5032-147.4-TR

Mfr.:

Description:
TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,99 € 19,90 €
1,81 € 45,25 €
1,73 € 173,00 €
1,62 € 405,00 €
1,58 € 790,00 €
Full Reel (Order in multiples of 1000)
1,50 € 1.500,00 €
1,48 € 2.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
14.7456 MHz
2.5 PPM
15 pF
3.135 V
3.465 V
HCMOS
SMD/SMT
- 30 C
+ 85 C
5 mm
3.2 mm
1.5 mm
ECS-TXO-5032
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 6 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.465 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECSpressCON Configurable Oscillators

ECS ECSpressCON Configurable Oscillators can be configured into multiple variations to provide off-the-shelf delivery to fit a specific application. These clock oscillators offer low phase jitter and a 3.3V or 2.5V supply voltage. Additional features include significantly lower power consumption than MEMS products, an extended temperature range, and tight stability options. Applications for ECS ECSpressCON Configurable Oscillators include 4G BTS, femtocells, networking, storage, telecom, industrial, military, medical, computing, base terminal stations, and more.