ECS-TXO-32CSMV-200-EN-TR

ECS
520-TXO32CSMV200ENTR
ECS-TXO-32CSMV-200-EN-TR

Mfr.:

Description:
TCXO Oscillators MultiVolt TCXO,20MHz,+/-2.5ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,81 € 18,10 €
1,63 € 40,75 €
1,57 € 157,00 €
1,49 € 372,50 €
1,42 € 710,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
20 MHz
2.5 PPM
10 pF
1.7 V
3.465 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
1.2 mm
ECS-TXO-32CSMV
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 2 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.465 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.