ECS-TXO-25CSMV-320-AM-TR

ECS
520-TXO25CSMV320AMTR
ECS-TXO-25CSMV-320-AM-TR

Mfr.:

Description:
TCXO Oscillators MultiVolt TCXO,32MHz,+/-0.5 ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.964

Stock:
1.964 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
2,12 € 21,20 €
1,92 € 48,00 €
1,84 € 184,00 €
1,72 € 430,00 €
1,67 € 835,00 €
Full Reel (Order in multiples of 1000)
1,59 € 1.590,00 €
1,51 € 3.020,00 €
1,39 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
32 MHz
0.5 PPM
10 pF
1.7 V
3.465 V
Clipped Sine Wave
SMD/SMT
- 20 C
+ 70 C
2.5 mm
2 mm
0.9 mm
ECS-TXO-25CSMV
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 2.5 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.465 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Unit Weight: 5,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-TXO-25CSMV MultiVolt™ TCXOs

ECS ECS-TXO-25CSMV MultiVolt™ Clipped Sine Wave Temperature-Compensated Crystal Oscillators (TCXOs) feature a 1.7V to 3.465V supply voltage range and come in a 2.5mm x 2.0mm x 1.0mm ceramic package. ECS-TXO-25CSMV TCXOs offer ±2.0PPM frequency tolerance and operate over a temperature range of -40°C to +85°C. ECS ECS-TXO-25CSMV MultiVolt™ TCXOs are ideal for portable, wireless applications where stability is critical.