ECS-TXO-2520MV-500-AN-TR

ECS
520-TXO2520MV500ANTR
ECS-TXO-2520MV-500-AN-TR

Mfr.:

Description:
TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 € 1,88 €
1,64 € 16,40 €
1,49 € 37,25 €
1,46 € 146,00 €
Full Reel (Order in multiples of 1000)
1,46 € 1.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
50 MHz
2.5 PPM
15 pF
1.7 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm
2 mm
0.9 mm
ECS-TXO-2520MV
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 6 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8542310030
ECCN:
EAR99

ECS-TXO-2520MV MultiVolt™ CMOS TCXOs

ECS ECS-TXO-2520MV MultiVolt™ CMOS Temperature-Compensated Crystal Oscillators (TCXOs) feature a 1.7V to 3.6V supply voltage range and come in a 2.5mm x 2mm x 0.9mm ceramic package. The oscillators are compatible with 1.8V, 2.5V, or 3.3V power supplies and have a 100MHz to 600MHz frequency range. ECS ECS-TXO-2520MV MultiVolt CMOS TCXOs are ideal for portable and wireless applications where stability is critical.