ECS-TXO-20CSMV4-320-AY-TR

ECS
520-TX20CSMV4320AYTR
ECS-TXO-20CSMV4-320-AY-TR

Mfr.:

Description:
TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -30 - +85C 2.0 x 1.6 mm 4 Pad S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.430

Stock:
11.430
Can Dispatch Immediately
On Order:
6.000
Expected 7/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,28 € 12,80 €
1,16 € 29,00 €
1,11 € 111,00 €
1,03 € 257,50 €
0,998 € 499,00 €
Full Reel (Order in multiples of 1000)
0,955 € 955,00 €
0,886 € 1.772,00 €
0,86 € 4.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
32 MHz
0.5 PPM
10 pF
1.7 V
3.6 V
Clipped Sine Wave
SMD/SMT
- 30 C
+ 85 C
2 mm
1.6 mm
0.8 mm
ECS-TXO-20CSMV4
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 2 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MultiVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-TXO-TX20CSMV4 MultiVolt™ TCXOs

ECS ECS-TXO-TX20CSMV4 MultiVolt™ Temperature Compensated Crystal Oscillators (TCXO) provide a MultiVolt capability of 1.7V to 3.6V and use analog compensation for stability-critical applications. These clipped sine wave SMD TCXOs are compatible with a 1.8V, 2.5V, or 3.3V power supply and offer a 10MHz to 52MHz frequency range, 10KΩ/10pF output load, ±1ppm frequency tolerance, and ±0.5ppm or ±1.5ppm frequency stability. The ECS ECS-TXO-TX20CSMV4 MultiVolt series operates in a temperature range of -30°C or -40°C to +85°C. The 2mm x 1.6mm x 0.8mm ceramic package is lead free and RoHS compliant.