ECS-TXO-20CSMV4-320-AP-TR

ECS
520-TXO20CSMV4320APT
ECS-TXO-20CSMV4-320-AP-TR

Mfr.:

Description:
TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,64 € 16,40 €
1,57 € 39,25 €
1,42 € 142,00 €
1,31 € 327,50 €
1,28 € 640,00 €
Full Reel (Order in multiples of 1000)
1,23 € 1.230,00 €
1,15 € 2.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
32 MHz
0.5 PPM
10 pF
1.7 V
3.6 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 105 C
2 mm
1.6 mm
0.8 mm
ECS-TXO-20CSMV4 MultiVolt
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 2 mA
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-TXO-TX20CSMV4 MultiVolt™ TCXOs

ECS ECS-TXO-TX20CSMV4 MultiVolt™ Temperature Compensated Crystal Oscillators (TCXO) provide a MultiVolt capability of 1.7V to 3.6V and use analog compensation for stability-critical applications. These clipped sine wave SMD TCXOs are compatible with a 1.8V, 2.5V, or 3.3V power supply and offer a 10MHz to 52MHz frequency range, 10KΩ/10pF output load, ±1ppm frequency tolerance, and ±0.5ppm or ±1.5ppm frequency stability. The ECS ECS-TXO-TX20CSMV4 MultiVolt series operates in a temperature range of -30°C or -40°C to +85°C. The 2mm x 1.6mm x 0.8mm ceramic package is lead free and RoHS compliant.