ECS-TXO-20CSMV-320-EY-TR

ECS
520-TXO20CSMV320EYTR
ECS-TXO-20CSMV-320-EY-TR

Mfr.:

Description:
TCXO Oscillators MultiVolt TCXO,32MHz,+/-2.5ppm,1.7V 3.465V,2.5 mA,-30 C 85 C, 2.00mm x 1.60mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.209

Stock:
2.209 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,43 € 14,30 €
1,30 € 32,50 €
1,24 € 124,00 €
1,23 € 307,50 €
Full Reel (Order in multiples of 1000)
1,23 € 1.230,00 €
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
32 MHz
2.5 PPM
10 pF
1.7 V
3.465 V
Clipped Sine Wave
SMD/SMT
- 30 C
+ 85 C
2 mm
1.6 mm
0.8 mm
ECS-TXO-20CSMV
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 2.5 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.465 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-TXO-20CSMV MultiVolt™ TCXOs

ECS ECS-TXO-20CSMV MultiVolt™ Clipped Sine Wave Temperature-Compensated Crystal Oscillators (TCXOs) feature a 1.7V to 3.465V supply voltage range and come in a 2.0mm x 1.6mm x 0.8mm ceramic package. ECS-TXO-20CSMV TCXOs offer ±2.0PPM frequency tolerance and operate over a wide temperature range of up to -40°C to +85°C. ECS ECS-TXO-20CSMV MultiVolt TCXOs are ideal for portable, wireless applications where stability is critical.