ECS-TXO-2016-33-500-TR

ECS
520-TXO-2016-33-500T
ECS-TXO-2016-33-500-TR

Mfr.:

Description:
TCXO Oscillators OSC TCXO 50.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.470

Stock:
2.470 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,71 € 17,10 €
1,55 € 38,75 €
1,49 € 149,00 €
1,39 € 347,50 €
1,35 € 675,00 €
Full Reel (Order in multiples of 1000)
1,28 € 1.280,00 €
1,23 € 2.460,00 €
1,16 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
50 MHz
2.5 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
2 mm
1.6 mm
0.8 mm
ESC-TXO-2016
Reel
Cut Tape
Brand: ECS
Current Rating: 7 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 100,033 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.