ECS-MPIP0420-6R8MC

ECS
520-ECSMPIP04206R8MC
ECS-MPIP0420-6R8MC

Mfr.:

Description:
Power Inductors - SMD IND 6.8 H 2.0A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,478 € 4,78 €
0,439 € 10,98 €
0,355 € 35,50 €
0,335 € 83,75 €
0,287 € 143,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,255 € 765,00 €
0,248 € 1.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Shielded
6.8 uH
20 %
2 A
175 mOhms
2.5 A
- 55 C
+ 165 C
Standard
4.4 mm
4.2 mm
1.8 mm
ECS-MPIP0420
Reel
Cut Tape
MouseReel
Application: Battery Operated Devices, Handheld/Mobile Devices
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000
ECCN:
EAR99