ECS-MPIL0530-5R6MC

ECS
520-MPIL0530-5R6MC
ECS-MPIL0530-5R6MC

Mfr.:

Description:
Power Inductors - SMD 5.6uH +/-20% 4A Iron Core Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.254

Stock:
1.254 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,557 € 5,57 €
0,512 € 12,80 €
0,414 € 41,40 €
0,39 € 97,50 €
0,335 € 167,50 €
0,298 € 298,00 €
Full Reel (Order in multiples of 2000)
0,282 € 564,00 €
0,267 € 1.068,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
5.6 uH
20 %
3.8 A
75 mOhms
- 55 C
+ 125 C
Standard
5.49 mm
5.18 mm
3 mm
Iron
ECS-MPIL0530
Reel
Cut Tape
MouseReel
Application: Power
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-MPIL0530 & ECS-MPIL6030 Power Inductors

ECS ECS-MPIL0530 and ECS-MPIL6030 Power Inductors are surface-mount magnetically-shielded fixed inductors with open circuit values of 0.1µH to 22µH with a ±20% tolerance. The ECS-MPIL0530 and ECS-MPIL6030 Power Inductors are available in various current ratings and DC resistance values.