ECS-LVDS33-2000-BN

ECS
520-LVDS33-2000-BN
ECS-LVDS33-2000-BN

Mfr.:

Description:
Standard Clock Oscillators ECS-LVDS33,OSC XO 200.000MHZ LVDS SMD,3.3V,50ppm,-40C - 85C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,32 € 12,32 €
10,71 € 107,10 €
10,51 € 262,75 €
10,11 € 505,50 €
9,68 € 968,00 €
9,22 € 2.305,00 €
Full Reel (Order in multiples of 500)
8,94 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
200 MHz
50 PPM
3.135 V
3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
ECS-LVDS33
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 70 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 500
Subcategory: Oscillators
Unit Weight: 2,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.