ECS-DSF947.5B-21

ECS
520-ECS-DSF947.5B-21
ECS-DSF947.5B-21

Mfr.:

Description:
Signal Conditioning 947.5 MHz 25 MHz BW SAW FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.957

Stock:
1.957 Can Dispatch Immediately
Quantities greater than 1957 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,16 € 21,60 €
1,87 € 46,75 €
1,76 € 176,00 €
1,63 € 407,50 €
1,41 € 705,00 €
1,33 € 1.330,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
947.5 MHz
SMD/SMT
- 30 C
+ 80 C
Bulk
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 3.3 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: SMD SAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99