ECS-CTP-4.00-15-TR

ECS
520-ECS-CTP-4.0015TR
ECS-CTP-4.00-15-TR

Mfr.:

Description:
Resonators 4.00 MHz Ceramic Resonator Built in Capacitor 15pF -40 - 85C SMD 6.0 x 3.0mm T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.985

Stock:
6.985 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,276 € 2,76 €
0,25 € 6,25 €
0,24 € 24,00 €
0,227 € 56,75 €
0,218 € 109,00 €
0,209 € 209,00 €
Full Reel (Order in multiples of 4000)
0,183 € 732,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Resonators
RoHS:  
REACH - SVHC:
4 MHz
SMD/SMT
0.5 %
6 mm x 3 mm
+ 85 C
- 40 C
ECS-CTP
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Stability: 0.3 %
Height: 1.5 mm
Length: 6 mm
Load Capacitance: 15 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Type: SMD Ceramic Resonator
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99

ECS-CTE & ECS-CTP SMD Ceramic Resonators

ECS ECS-CTE and ECS-CTP SMD Ceramic Resonators include built-in capacitors to allow for a reduced component count. The resonators provide a low-cost frequency control solution for non-critical timing and when absolute frequency accuracy is not important. The components operate in a -40°C to +85°C temperature range with a 100V withstanding voltage and a ±0.5% frequency tolerance.