ECS-CTE-8.00-33-TR

ECS
520-ECSCTE8.0033TR
ECS-CTE-8.00-33-TR

Mfr.:

Description:
Resonators 8MHz Ceramic Resonator Built in Capacitor 33pF 30 Ohms -40C - 85C Surface Mount 3.2 x 1.3 x 1.0 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
6.000
Expected 6/9/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,257 € 2,57 €
0,233 € 5,83 €
0,224 € 22,40 €
0,212 € 53,00 €
0,203 € 101,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 3000)
0,184 € 552,00 €
0,167 € 1.002,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Resonators
RoHS:  
REACH - SVHC:
8 MHz
SMD/SMT
0.5 %
CSMD-3
- 40 C
ECS-CTP
Reel
Cut Tape
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Stability: 0.2 %
Height: 1 mm
Length: 3.2 mm
Load Capacitance: 33 pF
Operating Supply Voltage: 6 VDC, 15 VAC
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Type: Ceramic Resonator
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8548000090
USHTS:
8541600030
ECCN:
EAR99

ECS-CTE & ECS-CTP SMD Ceramic Resonators

ECS ECS-CTE and ECS-CTP SMD Ceramic Resonators include built-in capacitors to allow for a reduced component count. The resonators provide a low-cost frequency control solution for non-critical timing and when absolute frequency accuracy is not important. The components operate in a -40°C to +85°C temperature range with a 100V withstanding voltage and a ±0.5% frequency tolerance.