ECS-CTA-4.91-TR

ECS
520-ECS-CTA-4.91-TR
ECS-CTA-4.91-TR

Mfr.:

Description:
Resonators 4.91 MHz Ceramic Resonator -25 - +85C SMD 6.0 x 3.0mm T&R ECS-CTA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.499

Stock:
2.499 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,298 € 2,98 €
0,271 € 6,78 €
0,26 € 26,00 €
0,245 € 61,25 €
0,236 € 118,00 €
0,225 € 225,00 €
Full Reel (Order in multiples of 2500)
0,181 € 452,50 €
0,175 € 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Resonators
RoHS:  
REACH - SVHC:
4.91 MHz
SMD/SMT
0.5 %
SMD-2
+ 85 C
- 25 C
ECS-CTA
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Stability: 0.2 %
Height: 1.5 mm
Length: 6 mm
Operating Temperature Range: - 25 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 2500
Subcategory: Resonators
Type: Ceramic
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99

ECS-CTA SMD Ceramic Resonators

ECS ECS-CTA SMD Ceramic Resonators feature a low-cost frequency control solution when absolute frequency accuracy is not crucial. The resonators are RoHS compliant and have a surface-mountable 6mm x 3mm package. The ECS ECS-CTA SMD Ceramic Resonators offer an extended -25°C to +85°C operating temperature range, a 2MHz 12MHz frequency range, and a 30Ω to 100Ω resonant resistance.