ECS-98.3-20-28A-TR

ECS
520-ECS-98.3-2028ATR
ECS-98.3-20-28A-TR

Mfr.:

Description:
Crystals CSM-4A,MHz Crystal,9.8304 MHz,+/-50ppm,+/-30ppm,20pF,60 Ohms,Fundamental,-10C - 70C,Surface Mount,HC-49/US,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,717 € 717,00 €
0,685 € 1.370,00 €
0,676 € 3.380,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
SMD/SMT
CSM-4A
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99