ECS-98.3-18-10

ECS
520-ECS-983-18-10
ECS-98.3-18-10

Mfr.:

Description:
Crystals 9.8304MHz 18pF ECS-3X10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,623 € 6,23 €
0,591 € 14,78 €
0,535 € 53,50 €
0,507 € 152,10 €
0,482 € 241,00 €
0,462 € 462,00 €
0,431 € 1.077,50 €
0,412 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
9.8304 MHz
18 pF
50 PPM
50 PPM
Cylinder
- 10 C
+ 60 C
Radial
10.5 mm
3.2 mm
ECS-3X10X
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.