ECS-96SMF21A15-TR

ECS
520-ECS96SMF21A15TR
ECS-96SMF21A15-TR

Mfr.:

Description:
Signal Conditioning 21.4 MHZ 15 KHZ BAND T&R SMD 2 POLE FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,89 € 2.890,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Signal Conditioning
Signal Conditioning
Filters
21.4 MHz
7.2 kHz
1.5 kOhms
SMD/SMT
7 mm x 5 mm x 1.35 mm
- 30 C
+ 80 C
ECS-96SMF
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insertion Loss: 2 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99