ECS-8FMX-010-TR

ECS
520-ECS-8FMX010-TR
ECS-8FMX-010-TR

Mfr.:

Description:
Standard Clock Oscillators 1MHz 5Volts -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
1.000
Expected 10/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,46 € 3,46 €
3,01 € 30,10 €
2,85 € 71,25 €
2,73 € 136,50 €
2,61 € 261,00 €
2,52 € 630,00 €
Full Reel (Order in multiples of 1000)
2,39 € 2.390,00 €
2,36 € 4.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
14 mm x 8.65 mm
1 MHz
200 PPM
50 pF
4.5 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
14 mm (0.551 in)
8.65 mm (0.341 in)
4.06 mm (0.16 in)
ECS-8FX
Reel
Cut Tape
MouseReel
Brand: ECS
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 1,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600020
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-8Fx SMD Clock Oscillators

ECS ECS-8Fx SMD Clock Oscillators are 5V, CMOS compatible, J-leaded SMD oscillators with an extended temperature range of -40°C to +85°C. The ECS-8FM components utilize a low power CMOS IC in a cost-effective package suitable for reflow soldering. The ECS-8FM SMD Clock Oscillators feature a frequency range between 1.000MHz and 80.000MHz in a RoHS compliant package.