ECS-8FA3X-120-TR

ECS
520-8FA3X-120-T
ECS-8FA3X-120-TR

Mfr.:

Description:
Standard Clock Oscillators 12.0MHz 3.3Volts 200ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,46 € 2.460,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
14 mm x 9.8 mm
12 MHz
200 PPM
30 pF
3.3 V
3.3 V
SMD/SMT
- 40 C
+ 85 C
14 mm (0.551 in)
9.8 mm (0.386 in)
4.06 mm (0.16 in)
ECS-8FX
Reel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-8Fx SMD Clock Oscillators

ECS ECS-8Fx SMD Clock Oscillators are 5V, CMOS compatible, J-leaded SMD oscillators with an extended temperature range of -40°C to +85°C. The ECS-8FM components utilize a low power CMOS IC in a cost-effective package suitable for reflow soldering. The ECS-8FM SMD Clock Oscillators feature a frequency range between 1.000MHz and 80.000MHz in a RoHS compliant package.