ECS-73-20-5P-TR

ECS
520-CSM737-20
ECS-73-20-5P-TR

Mfr.:

Description:
Crystals 7.3728MHz 20pF

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.046

Stock:
1.046 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,528 € 5,28 €
0,479 € 11,98 €
0,459 € 45,90 €
0,434 € 108,50 €
0,416 € 208,00 €
Full Reel (Order in multiples of 1000)
0,398 € 398,00 €
0,359 € 718,00 €
0,349 € 1.745,00 €

RoHS Version

ECS ECS-73-20-5PX-TR
ECS
Crystals 7.3728MHz 20pF

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: No - RoHS Version Available
7.3728 MHz
20 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
SMD/SMT
60 Ohms
500 uW
13.2 mm
4.8 mm
4.3 mm
CSM-7
Reel
Cut Tape
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Quartz
Unit Weight: 598,559 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ECS CSM-7 MICROPROCESSOR CRYSTALS

If stock is insufficient to meet your needs, please
see potential replacement below:

ECS REPLACEMENT DIFFERENCES

520-CSM357-17 559-FOXSD036S Load cap. of 18pF
instead of 17pF
520-CSM368-20 559-FOXSD0368-20 No difference
73-XT49M368-20 No difference
520-CSM400-20 559-FOXSD040 No difference
73-XT49M400-20 NO difference
520-CSM419-12 559-FOXSD041 No difference
520-CSM500-20 559-FOXSD05A No difference
73-XT49M500-20 No difference
520-CSM600-32 559-FOXSD060-20 Load cap. of 20pF
instead of 32pF
520-CSM737-20 559-FOXSD073-20 No difference
73-XT49M737-20 No difference
520-CSM800-32 559-FOXSD080-20 Load cap. of 20pF
instead of 32pF
520-CSM983-20 559-FOXSD098-20 No difference
520-CSM1105-20 559-FOXSD115-20 No difference
73-XT49M1105-20 NO difference
520-CSM1105-32 559-FOXSD115-20 Load cap. of 20pF
instead of 32pF
73-XT49M1105-20 Load cap. of 20pF
instead of 32pF
520-CSM1200-32 559-FOXSD120-20 Load cap of 20pF
instead of 32pF
520-CSM1228-20 559-FOXSD128-20 No difference
520-ECM1600-20 559-FOXSD160-20 No difference
73-XT49M1600-20 No difference
520-CSM1843-18 559-FOXSD184-20 Load cap of 20pF
instead of 20pF
520-CSM1966-20 559-FOXSD196-20 No difference
520-CSM2000-20 559-FOXSD200-20 No difference
73-XT49M2000-20 No difference
520-CSM2400-16 559-FOXSD240F-20 Load cap of 20pF
instead of 16pF
73-XT49M2400-20 Load cap of 20pF
instead of 16pF



5-0101-21

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.