ECS-73-18-23B-JTM-TR

ECS
520-73-18-23B-JTMT
ECS-73-18-23B-JTM-TR

Mfr.:

Description:
Crystals 7.3728MHz 18pF 20ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,675 € 6,75 €
0,612 € 15,30 €
0,587 € 58,70 €
0,556 € 139,00 €
0,553 € 276,50 €
Full Reel (Order in multiples of 1000)
0,531 € 531,00 €
0,502 € 1.004,00 €
0,478 € 2.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
7.3728 MHz
18 pF
30 PPM
50 PPM
6 mm x 3.5 mm
- 20 C
+ 70 C
SMD/SMT
100 Ohms
100 uW
6 mm
3.5 mm
1.1 mm
ECX-64
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-64 SMD Crystals

ECS ECX-64 SMD Crystals feature a compact 6mm x 3.5mm footprint with four pads and a 1.1mm profile, making them ideal for densely populated PCB applications. These crystals have an operating temperature of -10°C to +70°C and a frequency range of 7.3728MHz to 50MHz. ECS ECX-64 SMD Crystals are ideal for applications such as the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.