ECS-73-18-10X

ECS
520-ECS-737-18-10X
ECS-73-18-10X

Mfr.:

Description:
Crystals 7.372800MHz 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.675

Stock:
1.675 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,55 € 5,50 €
0,499 € 12,48 €
0,479 € 47,90 €
0,452 € 113,00 €
0,446 € 223,00 €
0,421 € 1.052,50 €
0,406 € 2.030,00 €

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
7.3728 MHz
18 pF
50 PPM
50 PPM
Cylinder
- 10 C
+ 60 C
Radial
100 Ohms
100 uW
10.5 mm
3.2 mm
ECS-3X10X
Bulk
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 500
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 179,633 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.